
CC45SL3AD820JYVNA | |
|---|---|
DigiKey Part Number | 445-180988-1-ND - Cut Tape (CT) 445-180988-2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD820JYVNA |
Description | CAP CER 82PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD820JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08748 € | 43,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07783 € | 77,83 € |
| 2.000 | 0,07196 € | 143,92 € |
| 3.000 | 0,06902 € | 207,06 € |
| 5.000 | 0,06576 € | 328,80 € |
| 7.000 | 0,06386 € | 447,02 € |
| 10.000 | 0,06203 € | 620,30 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

