
CC45SL3AD471JYNNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3AD471JYNNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD471JYNNA |
Description | CAP CER 470PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD471JYNNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3AD471JYGNA | TDK | 880 | 445-175502-ND | 0,41000 € | Parametric Equivalent |
| CC45SL3AD471JYVNA | TDK | 6.098 | 445-CC45SL3AD471JYVNACT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18340 € | 9,17 € |
| 100 | 0,16430 € | 16,43 € |
| 500 | 0,13196 € | 65,98 € |
| 1.000 | 0,12198 € | 121,98 € |
| 3.000 | 0,10966 € | 328,98 € |
| 5.000 | 0,10511 € | 525,55 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

