
CC45SL3AD470JYNNA | |
|---|---|
DigiKey Part Number | 445-15977-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD470JYNNA |
Description | CAP CER 47PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD470JYNNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,10760 € | 10,76 € |
| 500 | 0,08460 € | 42,30 € |
| 1.000 | 0,07748 € | 77,48 € |
| 3.000 | 0,06871 € | 206,13 € |
| 5.000 | 0,06547 € | 327,35 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

