CC45SL3AD331JYNN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,09797 €
Datasheet

Parametric Equivalent


TDK
In Stock: 492
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.961
Unit Price: 0,34000 €
Datasheet
330 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
CC45, CK45-RR Series 10-14D,5-6T, 7.5F

CC45SL3AD331JYNN

DigiKey Part Number
445-2791-ND
Manufacturer
Manufacturer Product Number
CC45SL3AD331JYNN
Description
CAP CER 330PF 1KV SL RADIAL
Customer Reference
Detailed Description
330 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3AD331JYNN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage, Low Dissipation Factor
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±5%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC45SL3AD331JYGNATDK0CC45SL3AD331JYGNA-ND0,09797 €Parametric Equivalent
CC45SL3AD331JYNNATDK492445-15976-ND0,34000 €Parametric Equivalent
CC45SL3AD331JYVNATDK2.961445-CC45SL3AD331JYVNA-ND0,34000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes