
CC45SL3AD330JYGNA | |
|---|---|
DigiKey Part Number | 445-181667-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD330JYGNA |
Description | CAP CER 33PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD330JYGNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD330JYGNA | TDK | 1.000 | 445-CC45SL3DD330JYGNA-ND | 0,31000 € | Upgrade |
| CC45SL3DD330JYVNA | TDK | 982 | 445-181675-ND | 0,31000 € | Upgrade |
| CC45SL3AD330JYNNA | TDK | 872 | 445-15975-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13340 € | 6,67 € |
| 100 | 0,11870 € | 11,87 € |
| 500 | 0,09380 € | 46,90 € |
| 1.000 | 0,08611 € | 86,11 € |
| 3.000 | 0,07663 € | 229,89 € |
| 5.000 | 0,07312 € | 365,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

