CC45SL3AD271JYNN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,10017 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,10017 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,35000 €
Datasheet
270 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3AD271JYNN

DigiKey Part Number
445-2790-ND
Manufacturer
Manufacturer Product Number
CC45SL3AD271JYNN
Description
CAP CER 270PF 1KV SL RADIAL
Customer Reference
Detailed Description
270 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3AD271JYNN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes