Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CC45SL3AD180JYGNA | |
|---|---|
DigiKey Part Number | CC45SL3AD180JYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD180JYGNA |
Description | CAP CER 18PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD180JYGNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD180JYGNA | TDK | 970 | 445-CC45SL3DD180JYGNA-ND | 0,31000 € | Upgrade |
| CC45SL3DD180JYNNA | TDK | 863 | 445-181672-ND | 0,31000 € | Upgrade |
| CC45SL3DD180JYVNA | TDK | 1.929 | 445-CC45SL3DD180JYVNA-ND | 0,31000 € | Upgrade |
| CC45SL3AD180JYNNA | TDK | 0 | CC45SL3AD180JYNNA-ND | 0,08986 € | Parametric Equivalent |
| CC45SL3AD180JYVNA | TDK | 1.748 | 445-CC45SL3AD180JYVNACT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08986 € | 89,86 € |
| Unit Price without VAT: | 0,08986 € |
|---|---|
| Unit Price with VAT: | 0,10693 € |



