150 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3AD151JYVNA

DigiKey Part Number
445-CC45SL3AD151JYVNACT-ND - Cut Tape (CT)
445-CC45SL3AD151JYVNATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CC45SL3AD151JYVNA
Description
CAP CER 150PF 1KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3AD151JYVNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17500 €1,75 €
500,12820 €6,41 €
1000,11380 €11,38 €
5000,08952 €44,76 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,07968 €79,68 €
2.0000,07371 €147,42 €
3.0000,07072 €212,16 €
5.0000,06740 €337,00 €
7.0000,06546 €458,22 €
10.0000,06360 €636,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €