
CC45SL3AD102JYNN | |
|---|---|
DigiKey Part Number | 445-2797-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD102JYNN |
Description | CAP CER 1000PF 1KV SL RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD102JYNN Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |

