
CC45SL3AD101JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3AD101JYVNACT-ND - Cut Tape (CT) 445-CC45SL3AD101JYVNATB-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD101JYVNA |
Description | CAP CER 100PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD101JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,10640 € | 10,64 € |
| 500 | 0,08338 € | 41,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07411 € | 74,11 € |
| 2.000 | 0,06845 € | 136,90 € |
| 3.000 | 0,06562 € | 196,86 € |
| 5.000 | 0,06248 € | 312,40 € |
| 7.000 | 0,06065 € | 424,55 € |
| 10.000 | 0,05889 € | 588,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

