
CC45SL3AD101JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3AD101JYVNACT-ND - Cut Tape (CT) 445-CC45SL3AD101JYVNATB-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD101JYVNA |
Description | CAP CER 100PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD101JYVNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Cut Tape (CT) Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,10500 € | 10,50 € |
| 500 | 0,08234 € | 41,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07318 € | 73,18 € |
| 2.000 | 0,06760 € | 135,20 € |
| 3.000 | 0,06480 € | 194,40 € |
| 5.000 | 0,06170 € | 308,50 € |
| 7.000 | 0,05989 € | 419,23 € |
| 10.000 | 0,05815 € | 581,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

