
C7563X7R1E476M230LE | |
|---|---|
DigiKey Part Number | 445-172988-2-ND - Tape & Reel (TR) 445-172988-1-ND - Cut Tape (CT) 445-172988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C7563X7R1E476M230LE |
Description | CAP CER 47UF 25V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7R 3025 (7563 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C7563X7R1E476M230LE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3025 (7563 Metric) |
Tolerance ±20% | Size / Dimension 0.295" L x 0.248" W (7.50mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 3,90000 € | 39,00 € |
| 50 | 3,33240 € | 166,62 € |
| 100 | 3,15680 € | 315,68 € |
| 500 | 2,86076 € | 1.430,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,68822 € | 2.688,22 € |
| 2.000 | 2,61452 € | 5.229,04 € |
| 3.000 | 2,57757 € | 7.732,71 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

