

C5750X7S2A685M200KB | |
|---|---|
DigiKey Part Number | 445-13410-2-ND - Tape & Reel (TR) 445-13410-1-ND - Cut Tape (CT) 445-13410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S2A685M200KB |
Description | CAP CER 6.8UF 100V X7S 2220 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S2A685M200KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7S2A685K200KB | TDK | 9.452 | 445-13409-1-ND | 47,88000 € | Upgrade |
| CGA9M3X7S2A685M200KB | TDK | 0 | 445-13154-1-ND | 51,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,31400 € | 13,14 € |
| 50 | 1,06780 € | 53,39 € |
| 100 | 0,99170 € | 99,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83842 € | 419,21 € |
| 1.000 | 0,79974 € | 799,74 € |
| 1.500 | 0,78036 € | 1.170,54 € |
| 2.500 | 0,75888 € | 1.897,20 € |
| 3.500 | 0,74632 € | 2.612,12 € |
| 5.000 | 0,73424 € | 3.671,20 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

