6.8 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)

C5750X7S2A685K200KB

DigiKey Part Number
445-13409-2-ND - Tape & Reel (TR)
445-13409-1-ND - Cut Tape (CT)
445-13409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7S2A685K200KB
Description
CAP CER 6.8UF 100V X7S 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7S2A685K200KB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,31400 €13,14 €
501,06780 €53,39 €
1000,99170 €99,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,83842 €419,21 €
1.0000,79974 €799,74 €
1.5000,78036 €1.170,54 €
2.5000,75888 €1.897,20 €
3.5000,74632 €2.612,12 €
5.0000,73424 €3.671,20 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €