
C5750X7S2A226M280KB | |
|---|---|
DigiKey Part Number | 445-C5750X7S2A226M280KBTR-ND - Tape & Reel (TR) 445-C5750X7S2A226M280KBCT-ND - Cut Tape (CT) 445-C5750X7S2A226M280KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S2A226M280KB |
Description | CAP CER 22UF 100V X7S 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S2A226M280KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,44000 € | 34,40 € |
| 50 | 2,92380 € | 146,19 € |
| 100 | 2,76400 € | 276,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,42230 € | 1.211,15 € |
| 1.000 | 2,34088 € | 2.340,88 € |
| 1.500 | 2,30009 € | 3.450,13 € |
| 2.500 | 2,25487 € | 5.637,18 € |
| 3.500 | 2,22842 € | 7.799,47 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |


