


C5750X7S2A156M250KB | |
|---|---|
DigiKey Part Number | 445-6044-2-ND - Tape & Reel (TR) 445-6044-1-ND - Cut Tape (CT) 445-6044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S2A156M250KB |
Description | CAP CER 15UF 100V X7S 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S2A156M250KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,67700 € | 16,77 € |
| 50 | 1,37900 € | 68,95 € |
| 100 | 1,28670 € | 128,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09828 € | 549,14 € |
| 1.000 | 1,05134 € | 1.051,34 € |
| 1.500 | 1,02783 € | 1.541,75 € |
| 2.500 | 1,00176 € | 2.504,40 € |
| 3.500 | 0,98651 € | 3.452,78 € |
| 5.000 | 0,97184 € | 4.859,20 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |



