
C5750X7R1E476M230KB | |
|---|---|
DigiKey Part Number | 445-C5750X7R1E476M230KBTR-ND - Tape & Reel (TR) 445-C5750X7R1E476M230KBCT-ND - Cut Tape (CT) 445-C5750X7R1E476M230KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1E476M230KB |
Description | CAP CER 47UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,79200 € | 27,92 € |
| 50 | 2,35080 € | 117,54 € |
| 100 | 2,21440 € | 221,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92694 € | 963,47 € |
| 1.000 | 1,85750 € | 1.857,50 € |
| 1.500 | 1,82270 € | 2.734,05 € |
| 2.500 | 1,78411 € | 4.460,28 € |
| 3.500 | 1,76156 € | 6.165,46 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

