

C5750X7R1C476M230KB | |
|---|---|
DigiKey Part Number | 445-3496-2-ND - Tape & Reel (TR) 445-3496-1-ND - Cut Tape (CT) 445-3496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1C476M230KB |
Description | CAP CER 47UF 16V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1C476M230KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32400 € | 13,24 € |
| 50 | 1,07640 € | 53,82 € |
| 100 | 0,99970 € | 99,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84514 € | 422,57 € |
| 1.000 | 0,80614 € | 806,14 € |
| 1.500 | 0,78661 € | 1.179,91 € |
| 2.500 | 0,76496 € | 1.912,40 € |
| 3.500 | 0,75229 € | 2.633,01 € |
| 5.000 | 0,74012 € | 3.700,60 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |


