C5750JB2J224K230KA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 4.416
Unit Price: 1,02000 €
Datasheet

Similar


TDK
In Stock: 5.154
Unit Price: 0,99000 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,65720 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,26694 €
Datasheet

Similar


KEMET
In Stock: 1.015
Unit Price: 1,46000 €
Datasheet
0.22 µF ±10% 630V Ceramic Capacitor JB 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 630V Ceramic Capacitor JB 2220 (5750 Metric)

C5750JB2J224K230KA

DigiKey Part Number
445-12006-2-ND - Tape & Reel (TR)
445-12006-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C5750JB2J224K230KA
Description
CAP CER 0.22UF 630V JB 2220
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor JB 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750JB2J224K230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes