

C5750JB2J154M160KA | |
|---|---|
DigiKey Part Number | 445-12005-2-ND - Tape & Reel (TR) 445-12005-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C5750JB2J154M160KA |
Description | CAP CER 0.15UF 630V JB 2220 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 630V Ceramic Capacitor JB 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750JB2J154M160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,64100 € | 6,41 € |
| 100 | 0,45480 € | 45,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34776 € | 347,76 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

