

C5750JB2E684M230KA | |
|---|---|
DigiKey Part Number | 445-12003-2-ND - Tape & Reel (TR) 445-12003-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C5750JB2E684M230KA |
Description | CAP CER 0.68UF 250V JB 2220 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 250V Ceramic Capacitor JB 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750JB2E684M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X5R2E684M230KA | TDK | 342 | 445-13398-1-ND | 1,10000 € | Similar |
| C5750X7R2E684K230KA | TDK | 538 | 445-4530-1-ND | 1,22000 € | Similar |
| C5750X7R2E684K230KM | TDK | 570 | 445-6129-1-ND | 1,15000 € | Similar |
| C5750X7T2W684K200KA | TDK | 1.851 | 445-7776-1-ND | 2,52000 € | Similar |
| C5750X7T2W684M200KA | TDK | 238 | 445-13422-1-ND | 2,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88600 € | 8,86 € |
| 100 | 0,63740 € | 63,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52936 € | 264,68 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

