Similar
Similar


C5750JB2A475K230KA | |
|---|---|
DigiKey Part Number | 445-11992-2-ND - Tape & Reel (TR) 445-11992-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C5750JB2A475K230KA |
Description | CAP CER 4.7UF 100V JB 2220 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor JB 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750JB2A475K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X5R2A475K230KA | TDK | 2.109 | 445-13393-1-ND | 1,94000 € | Similar |
| C5750X7R2A475K230KA | TDK | 30.399 | 445-4526-1-ND | 1,94000 € | Similar |


