

C5750JB2A335K230KA | |
|---|---|
DigiKey Part Number | 445-11990-2-ND - Tape & Reel (TR) 445-11990-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C5750JB2A335K230KA |
Description | CAP CER 3.3UF 100V JB 2220 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor JB 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750JB2A335K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83534 € | 417,67 € |
| Unit Price without VAT: | 0,83534 € |
|---|---|
| Unit Price with VAT: | 0,99405 € |

