

C5750JB2A225K230KA | |
|---|---|
DigiKey Part Number | 445-11988-2-ND - Tape & Reel (TR) 445-11988-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C5750JB2A225K230KA |
Description | CAP CER 2.2UF 100V JB 2220 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor JB 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750JB2A225K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X6S2W225K250KA | TDK | 2.166 | 445-7781-1-ND | 2,52000 € | Similar |
| C5750X7R2A225K230KA | TDK | 2.624 | 445-4523-1-ND | 1,50000 € | Similar |
| C5750X7T2E225K250KA | TDK | 21.295 | 445-7775-1-ND | 2,63000 € | Similar |
| 22201C225KAT2A | KYOCERA AVX | 742 | 478-KGM55ZR72A225KVCT-ND | 2,61000 € | Direct |
| 2220J1000225JXT | Knowles Syfer | 0 | 2220J1000225JXT-ND | 13,26870 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,02700 € | 10,27 € |
| 100 | 0,74370 € | 74,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62012 € | 310,06 € |
| 1.000 | 0,57946 € | 579,46 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

