Similar
Similar
Similar
Similar
Similar


C5750JB2A155M230KA | |
|---|---|
DigiKey Part Number | 445-11987-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C5750JB2A155M230KA |
Description | CAP CER 1.5UF 100V JB 2220 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor JB 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750JB2A155M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R2A155K230KA | TDK | 1.645 | 445-4521-1-ND | 1,43000 € | Similar |
| C5750X7R2A155K230KM | TDK | 1.314 | 445-6126-1-ND | 1,43000 € | Similar |
| C5750X7R2A155M230KA | TDK | 12.277 | 445-4522-1-ND | 1,43000 € | Similar |
| C5750X7T2E155K200KA | TDK | 498 | 445-7774-1-ND | 2,63000 € | Similar |
| C5750X7T2E155M200KA | TDK | 2.910 | 445-13417-1-ND | 2,63000 € | Similar |



