

C4532X7T2W474M230KA | |
|---|---|
DigiKey Part Number | 445-13461-2-ND - Tape & Reel (TR) 445-13461-1-ND - Cut Tape (CT) 445-13461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2W474M230KA |
Description | CAP CER 0.47UF 450V X7T 1812 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2W474M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2W474K230KA | TDK | 79.903 | 445-7771-1-ND | 1,10000 € | Upgrade |
| C4532X7T2W474M230KE | TDK | 2.615 | 445-6836-1-ND | 1,43000 € | Parametric Equivalent |
| CGA8N4X7T2W474M230KA | TDK | 2.473 | 445-13132-1-ND | 1,11000 € | Parametric Equivalent |
| CGA8N4X7T2W474M230KE | TDK | 890 | 445-7993-1-ND | 1,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,56080 € | 28,04 € |
| 100 | 0,51420 € | 51,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42300 € | 211,50 € |
| 1.000 | 0,39933 € | 399,33 € |
| 1.500 | 0,38747 € | 581,20 € |
| 2.500 | 0,37434 € | 935,85 € |
| 3.500 | 0,36667 € | 1.283,35 € |
| 5.000 | 0,35928 € | 1.796,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

