

C4532X7T2J304M250KA | |
|---|---|
DigiKey Part Number | 445-13459-2-ND - Tape & Reel (TR) 445-13459-1-ND - Cut Tape (CT) 445-13459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2J304M250KA |
Description | CAP CER 0.3UF 630V X7T 1812 |
Customer Reference | |
Detailed Description | 0.3 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2J304M250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2J304K250KA | TDK | 7.766 | 445-13458-1-ND | 1,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,81100 € | 8,11 € |
| 50 | 0,64340 € | 32,17 € |
| 100 | 0,59150 € | 59,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48960 € | 244,80 € |
| 1.000 | 0,46328 € | 463,28 € |
| 1.500 | 0,45011 € | 675,16 € |
| 2.500 | 0,43550 € | 1.088,75 € |
| 3.500 | 0,42697 € | 1.494,39 € |
| 5.000 | 0,41875 € | 2.093,75 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

