

C4532X7T2E105M250KA | |
|---|---|
DigiKey Part Number | 445-13454-2-ND - Tape & Reel (TR) 445-13454-1-ND - Cut Tape (CT) 445-13454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2E105M250KA |
Description | CAP CER 1UF 250V X7T 1812 |
Customer Reference | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2E105M250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,56080 € | 28,04 € |
| 100 | 0,51420 € | 51,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42300 € | 211,50 € |
| 1.000 | 0,39933 € | 399,33 € |
| 1.500 | 0,38747 € | 581,20 € |
| 2.500 | 0,37434 € | 935,85 € |
| 3.500 | 0,36667 € | 1.283,35 € |
| 5.000 | 0,35928 € | 1.796,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

