4.7 µF ±10% 100V Ceramic Capacitor X7S 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 100V Ceramic Capacitor X7S 1812 (4532 Metric)

C4532X7S2A475K230KB

DigiKey Part Number
445-13449-2-ND - Tape & Reel (TR)
445-13449-1-ND - Cut Tape (CT)
445-13449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7S2A475K230KB
Description
CAP CER 4.7UF 100V X7S 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7S2A475K230KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,86100 €8,61 €
500,68440 €34,22 €
1000,62990 €62,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52248 €261,24 €
1.0000,49483 €494,83 €
1.5000,48097 €721,46 €
2.5000,46561 €1.164,03 €
3.5000,45663 €1.598,20 €
5.0000,44799 €2.239,95 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €