

C4532X7S2A335M200KB | |
|---|---|
DigiKey Part Number | 445-13448-2-ND - Tape & Reel (TR) 445-13448-1-ND - Cut Tape (CT) 445-13448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7S2A335M200KB |
Description | CAP CER 3.3UF 100V X7S 1812 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 100V Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7S2A335M200KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7S2A335K200KB | TDK | 1.930 | 445-13447-1-ND | 28,35000 € | Upgrade |
| C1812C335K1RACTU | KEMET | 3.361 | 399-C1812C335K1RACTUCT-ND | 24,78000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71600 € | 7,16 € |
| 50 | 0,56560 € | 28,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42499 € | 424,99 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

