

C4532X7R1E475M200KA | |
|---|---|
DigiKey Part Number | 445-1446-2-ND - Tape & Reel (TR) 445-1446-1-ND - Cut Tape (CT) 445-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1E475M200KA |
Description | CAP CER 4.7UF 25V X7R 1812 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1E475M200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,42880 € | 21,44 € |
| 100 | 0,39100 € | 39,10 € |
| 500 | 0,32706 € | 163,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29851 € | 298,51 € |
| 2.000 | 0,28271 € | 565,42 € |
| 3.000 | 0,27480 € | 824,40 € |
| 5.000 | 0,26602 € | 1.330,10 € |
| 7.000 | 0,26089 € | 1.826,23 € |
| 10.000 | 0,25596 € | 2.559,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

