C4532X7R1E156M280KB | |
|---|---|
DigiKey Part Number | 445-3921-2-ND - Tape & Reel (TR) 445-3921-1-ND - Cut Tape (CT) 445-3921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1E156M280KB |
Description | CAP CER 15UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1E156M280KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.122" (3.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R1E156M250KC | TDK | 8.500 | 445-13441-1-ND | 1,06000 € | Direct |
| KTF250B156M43NHT00 | Chemi-Con | 1.590 | 565-KTF250B156M43NHT00CT-ND | 1,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69200 € | 6,92 € |
| 50 | 0,54420 € | 27,21 € |
| 100 | 0,49860 € | 49,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40956 € | 204,78 € |
| 1.000 | 0,38645 € | 386,45 € |
| 1.500 | 0,37487 € | 562,30 € |
| 2.500 | 0,36204 € | 905,10 € |
| 3.500 | 0,35454 € | 1.240,89 € |
| 5.000 | 0,34733 € | 1.736,65 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

