C4532X7R1E156M280KB | |
|---|---|
DigiKey Part Number | 445-3921-2-ND - Tape & Reel (TR) 445-3921-1-ND - Cut Tape (CT) 445-3921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1E156M280KB |
Description | CAP CER 15UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1E156M280KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70100 € | 7,01 € |
| 50 | 0,55100 € | 27,55 € |
| 100 | 0,50480 € | 50,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41472 € | 207,36 € |
| 1.000 | 0,39131 € | 391,31 € |
| 1.500 | 0,37959 € | 569,38 € |
| 2.500 | 0,36660 € | 916,50 € |
| 3.500 | 0,35901 € | 1.256,54 € |
| 5.000 | 0,35170 € | 1.758,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

