Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C4532X5R2E334M230KA | |
|---|---|
DigiKey Part Number | 445-13435-2-ND - Tape & Reel (TR) 445-13435-1-ND - Cut Tape (CT) 445-13435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R2E334M230KA |
Description | CAP CER 0.33UF 250V X5R 1812 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 250V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R2E334M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R2E334K230KA | TDK | 604 | 445-4514-1-ND | 0,63000 € | Upgrade |
| C4532X7R2E334K230KM | TDK | 1.140 | 445-6113-1-ND | 0,90000 € | Upgrade |
| C4532X7R2E334M230KA | TDK | 1.882 | 445-4515-1-ND | 0,63000 € | Upgrade |
| C4532X7T2W334K160KA | TDK | 425 | 445-7770-1-ND | 1,04000 € | Similar |
| C4532X7T2W334M160KA | TDK | 1.731 | 445-13460-1-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27438 € | 137,19 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |







