Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C4532X5R2E334K230KA | |
|---|---|
DigiKey Part Number | 445-13434-2-ND - Tape & Reel (TR) 445-13434-1-ND - Cut Tape (CT) 445-13434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R2E334K230KA |
Description | CAP CER 0.33UF 250V X5R 1812 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R2E334K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R2E334K230KA | TDK | 604 | 445-4514-1-ND | 0,63000 € | Upgrade |
| C4532X7R2E334K230KM | TDK | 1.140 | 445-6113-1-ND | 0,90000 € | Upgrade |
| C4532X7T2W334K160KA | TDK | 425 | 445-7770-1-ND | 1,04000 € | Similar |
| GRM43DR72E334KW01L | Murata Electronics | 18.117 | 490-3547-1-ND | 0,85000 € | Direct |
| 1812J2500334JXT | Knowles Syfer | 0 | 1812J2500334JXT-ND | 1,17820 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,37380 € | 18,69 € |
| 100 | 0,33990 € | 33,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27438 € | 137,19 € |
| 1.000 | 0,25715 € | 257,15 € |
| 1.500 | 0,24851 € | 372,76 € |
| 2.500 | 0,23895 € | 597,38 € |
| 3.500 | 0,23336 € | 816,76 € |
| 5.000 | 0,22798 € | 1.139,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |









