
C4532NP02W683J320KA | |
|---|---|
DigiKey Part Number | 445-C4532NP02W683J320KATR-ND - Tape & Reel (TR) 445-C4532NP02W683J320KACT-ND - Cut Tape (CT) 445-C4532NP02W683J320KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532NP02W683J320KA |
Description | CAP CER 0.068UF 450V NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532NP02W683J320KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,36700 € | 13,67 € |
| 50 | 1,11200 € | 55,60 € |
| 100 | 1,03340 € | 103,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87462 € | 437,31 € |
| 1.000 | 0,83462 € | 834,62 € |
| 1.500 | 0,81457 € | 1.221,86 € |
| 2.500 | 0,79236 € | 1.980,90 € |
| 3.500 | 0,77937 € | 2.727,80 € |
| 5.000 | 0,76688 € | 3.834,40 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

