
C4532NP02J473J320KA | |
|---|---|
DigiKey Part Number | 445-172553-2-ND - Tape & Reel (TR) 445-172553-1-ND - Cut Tape (CT) 445-172553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532NP02J473J320KA |
Description | CAP CER 0.047UF 630V NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532NP02J473J320KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,36700 € | 13,67 € |
| 50 | 1,11340 € | 55,67 € |
| 100 | 1,03490 € | 103,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87640 € | 438,20 € |
| 1.000 | 0,83647 € | 836,47 € |
| 1.500 | 0,81647 € | 1.224,71 € |
| 2.500 | 0,79432 € | 1.985,80 € |
| 3.500 | 0,78135 € | 2.734,72 € |
| 5.000 | 0,76888 € | 3.844,40 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


