Direct
Direct
Upgrade
Direct


C4532NP02A473J200KA | |
|---|---|
DigiKey Part Number | 445-13429-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4532NP02A473J200KA |
Description | CAP CER 0.047UF 100V NP0 1812 |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532NP02A473J200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G2A473J200KA | TDK | 1.410 | 445-2354-1-ND | 1,30000 € | Direct |
| C4532NP02W473J230KA | TDK | 0 | 445-172555-1-ND | 1,75000 € | Direct |
| C4532NP02J473J320KA | TDK | 828 | 445-172553-1-ND | 2,02000 € | Upgrade |
| C1812C473J1GACTU | KEMET | 1.641 | 399-5367-1-ND | 1,82000 € | Direct |





