C4532JB3D222K130KA | |
|---|---|
DigiKey Part Number | 445-11977-2-ND - Tape & Reel (TR) 445-11977-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532JB3D222K130KA |
Description | CAP CER 2200PF 2KV JB 1812 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor JB 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532JB3D222K130KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R3D222K130KA | TDK | 23.776 | 445-2389-1-ND | 0,63000 € | Similar |
| C4532X7S3D222K160KA | TDK | 3.333 | 445-7872-1-ND | 1,30000 € | Similar |
| 1812GC222KAT1A | KYOCERA AVX | 544 | 478-10930-1-ND | 1,19000 € | Similar |
| 1812HC222KAT1A | KYOCERA AVX | 0 | 478-4733-1-ND | 0,69000 € | Similar |
| C1812C222JGRACTU | KEMET | 0 | 399-C1812C222JGRACTUTR-ND | 0,70740 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,26460 € | 26,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20079 € | 200,79 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

