

C4532JB3A103K200KA | |
|---|---|
DigiKey Part Number | 445-11973-2-ND - Tape & Reel (TR) 445-11973-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532JB3A103K200KA |
Description | CAP CER 10000PF 1KV JB 1812 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor JB 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532JB3A103K200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R3A103K200KA | TDK | 23 | 445-2388-1-ND | 0,63000 € | Similar |
| C4532X7S3A103K160KA | TDK | 161 | 445-7871-1-ND | 1,68000 € | Similar |
| 1812AC103KAT2A | KYOCERA AVX | 5.129 | 478-KGM43FR73A103KVCT-ND | 0,48000 € | Similar |
| 1812SC103KAT1A | KYOCERA AVX | 5.149 | 478-4735-1-ND | 0,97000 € | Similar |
| C1812C103KDRACTU | KEMET | 19.092 | 399-C1812C103KDRACTUCT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,29020 € | 14,51 € |
| 100 | 0,26250 € | 26,25 € |
| 500 | 0,21586 € | 107,93 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

