C4532JB2J683K160KA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.890
Unit Price: 0,64000 €
Datasheet

Similar


TDK
In Stock: 1.520
Unit Price: 0,61000 €
Datasheet

Direct


Murata Electronics
In Stock: 2.317
Unit Price: 0,83000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,16644 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,27323 €
Datasheet
0.068 µF ±10% 630V Ceramic Capacitor JB 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 630V Ceramic Capacitor JB 1812 (4532 Metric)

C4532JB2J683K160KA

DigiKey Part Number
445-11971-2-ND - Tape & Reel (TR)
445-11971-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C4532JB2J683K160KA
Description
CAP CER 0.068UF 630V JB 1812
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor JB 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532JB2J683K160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7R2J683K160KATDK1.890445-4517-1-ND0,64000 €Similar
C4532X7R2J683K160KMTDK1.520445-6115-1-ND0,61000 €Similar
GRM43QR72J683KW01LMurata Electronics2.317490-3517-1-ND0,83000 €Direct
1812CC683KA11AKYOCERA AVX01812CC683KA11A-ND2,16644 €Similar
1812J6300683JXTKnowles Syfer01812J6300683JXT-ND1,17820 €Similar
Obsolete
This product is no longer manufactured. View Substitutes