

C4532JB2E474M230KA | |
|---|---|
DigiKey Part Number | 445-11968-2-ND - Tape & Reel (TR) 445-11968-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532JB2E474M230KA |
Description | CAP CER 0.47UF 250V JB 1812 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor JB 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532JB2E474M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,28680 € | 28,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23296 € | 116,48 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

