Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C4532JB2E334K230KA | |
|---|---|
DigiKey Part Number | 445-11965-2-ND - Tape & Reel (TR) 445-11965-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532JB2E334K230KA |
Description | CAP CER 0.33UF 250V JB 1812 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor JB 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532JB2E334K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |








