Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C4532JB2A684M230KA | |
|---|---|
DigiKey Part Number | 445-11960-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4532JB2A684M230KA |
Description | CAP CER 0.68UF 100V JB 1812 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor JB 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532JB2A684M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2E684M160KA | TDK | 2.317 | 445-13455-1-ND | 1,04000 € | Direct |
| C4532X7R2A684K230KA | TDK | 1.028 | 445-4506-1-ND | 0,86000 € | Similar |
| C4532X7R2A684K230KM | TDK | 574 | 445-6110-1-ND | 0,79000 € | Similar |
| C4532X7T2E684K160KA | TDK | 14.461 | 445-7768-1-ND | 1,04000 € | Similar |
| 18121C684JAT2A | KYOCERA AVX | 0 | 478-KGM43FR72A684JVTR-ND | 0,86531 € | Similar |







