

C4532JB2A225K230KA | |
|---|---|
DigiKey Part Number | 445-11957-2-ND - Tape & Reel (TR) 445-11957-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532JB2A225K230KA |
Description | CAP CER 2.2UF 100V JB 1812 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor JB 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532JB2A225K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,41760 € | 20,88 € |
| 100 | 0,38060 € | 38,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31862 € | 159,31 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

