

C4532JB1H685M250KA | |
|---|---|
DigiKey Part Number | 445-11952-2-ND - Tape & Reel (TR) 445-11952-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532JB1H685M250KA |
Description | CAP CER 6.8UF 50V JB 1812 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 50V Ceramic Capacitor JB 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532JB1H685M250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X5R1H685K250KA | TDK | 11 | 445-13432-1-ND | 1,14000 € | Similar |
| C4532X5R1H685M250KA | TDK | 1.719 | 445-13433-1-ND | 1,06000 € | Similar |
| KTS500B685M43N0T00 | Chemi-Con | 6.786 | 565-4703-1-ND | 2,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67200 € | 6,72 € |
| 100 | 0,48430 € | 48,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41012 € | 205,06 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

