Upgrade


C4532JB1C336M250KA | |
|---|---|
DigiKey Part Number | 445-11946-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4532JB1C336M250KA |
Description | CAP CER 33UF 16V JB 1812 |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor JB 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532JB1C336M250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X5R1C336M250KA | TDK | 417 | 445-1443-1-ND | 0,98000 € | Upgrade |


