

C4532CH3F331K250KA | |
|---|---|
DigiKey Part Number | 445-11944-2-ND - Tape & Reel (TR) 445-11944-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532CH3F331K250KA |
Description | CAP CER 330PF 3KV CH 1812 |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor CH 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532CH3F331K250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G3F331K250KA | TDK | 10.514 | 445-2382-1-ND | 0,82000 € | Similar |
| HV1812Y331JXMATHV | Vishay Vitramon | 0 | HV1812Y331JXMATHV-ND | 0,38005 € | Similar |
| HV1812Y331JXVATHV | Vishay Vitramon | 0 | HV1812Y331JXVATHV-ND | 0,35966 € | Similar |
| HV1812Y331KXMATHV | Vishay Vitramon | 0 | HV1812Y331KXMATHV-ND | 0,42670 € | Similar |
| HV1812Y331KXVATHV | Vishay Vitramon | 0 | HV1812Y331KXVATHV-ND | 0,34832 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49300 € | 4,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28910 € | 144,55 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

