C4532CH2J822K160KA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 9.508
Unit Price: 1,94000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,41104 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet
8200 pF ±10% 630V Ceramic Capacitor CH 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±10% 630V Ceramic Capacitor CH 1812 (4532 Metric)

C4532CH2J822K160KA

DigiKey Part Number
445-11937-2-ND - Tape & Reel (TR)
445-11937-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C4532CH2J822K160KA
Description
CAP CER 8200PF 630V CH 1812
Customer Reference
Detailed Description
8200 pF ±10% 630V Ceramic Capacitor CH 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532CH2J822K160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532C0G2J822J160KATDK9.508445-4159-1-ND1,94000 €Similar
C1812C822JBGACTUKEMET0399-15220-2-ND1,41104 €Upgrade
1812J6300822JXTKnowles Syfer01812J6300822JXT-ND1,17820 €Similar
1812J6300822KXTKnowles Syfer01812J6300822KXT-ND1,17820 €Similar
Obsolete
This product is no longer manufactured. View Substitutes