

C4532CH2J473K320KA | |
|---|---|
DigiKey Part Number | 445-11935-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4532CH2J473K320KA |
Description | CAP CER 0.047UF 630V CH 1812 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor CH 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532CH2J473K320KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84584 € | 422,92 € |
| 1.000 | 0,79280 € | 792,80 € |
| 1.500 | 0,76540 € | 1.148,10 € |
| Unit Price without VAT: | 0,84584 € |
|---|---|
| Unit Price with VAT: | 1,00655 € |

